10061913-100CLF | |
---|---|
DigiKey Part Number | 609-2882-ND |
Manufacturer | |
Manufacturer Product Number | 10061913-100CLF |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10061913-100CLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Board Lock, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.02000 | ¥37.02 |
10 | ¥33.63400 | ¥336.34 |
25 | ¥31.85960 | ¥796.49 |
70 | ¥31.11757 | ¥2,178.23 |
140 | ¥29.63571 | ¥4,149.00 |
280 | ¥25.93150 | ¥7,260.82 |
490 | ¥25.19047 | ¥12,343.33 |
980 | ¥21.48596 | ¥21,056.24 |
2,450 | ¥20.00420 | ¥49,010.29 |