KUSBX-SMT-AS1N-B | |
---|---|
DigiKey Part Number | 2092-KUSBX-SMT-AS1N-B-ND |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMT-AS1N-B |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SMT-AS1N-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.53700 | ¥75.37 |
25 | ¥7.22800 | ¥180.70 |
40 | ¥7.07475 | ¥282.99 |
100 | ¥6.76820 | ¥676.82 |
300 | ¥6.15270 | ¥1,845.81 |
500 | ¥5.53734 | ¥2,768.67 |
1,000 | ¥4.92211 | ¥4,922.11 |
2,400 | ¥4.46063 | ¥10,705.51 |