10033853-052FSLF | |
---|---|
DigiKey Part Number | 609-1006-ND |
Manufacturer | |
Manufacturer Product Number | 10033853-052FSLF |
Description | CONN SKT SODIMM 200POS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR2 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10033853-052FSLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 200 | |
Memory Type | DDR2 SDRAM | |
Standards | MO-274 | |
Mounting Type | Surface Mount | |
Insertion Angle | 30° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.205" (5.20mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.29000 | ¥69.29 |
20 | ¥62.63450 | ¥1,252.69 |
40 | ¥57.72925 | ¥2,309.17 |
80 | ¥54.84263 | ¥4,387.41 |
240 | ¥49.06996 | ¥11,776.79 |
440 | ¥46.18352 | ¥20,320.75 |
960 | ¥40.41064 | ¥38,794.21 |