10031567-001LF | |
---|---|
DigiKey Part Number | 609-1533-ND |
Manufacturer | |
Manufacturer Product Number | 10031567-001LF |
Description | CONN SAS RCPT 29POS SLD SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10031567-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.75000 | ¥60.75 |
10 | ¥54.93000 | ¥549.30 |
25 | ¥51.89080 | ¥1,297.27 |
60 | ¥50.62400 | ¥3,037.44 |
120 | ¥48.09267 | ¥5,771.12 |
240 | ¥43.03050 | ¥10,327.32 |
480 | ¥40.49923 | ¥19,439.63 |
960 | ¥35.43686 | ¥34,019.39 |
2,400 | ¥33.66501 | ¥80,796.02 |