10018783-11110TLF | |
---|---|
DigiKey Part Number | 609-1995-ND |
Manufacturer | |
Manufacturer Product Number | 10018783-11110TLF |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10018783-11110TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Lock, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.42500 | ¥44.25 |
25 | ¥4.24600 | ¥106.15 |
70 | ¥4.15414 | ¥290.79 |
140 | ¥3.97414 | ¥556.38 |
280 | ¥3.61289 | ¥1,011.61 |
490 | ¥3.25159 | ¥1,593.28 |
980 | ¥3.18030 | ¥3,116.69 |