U77-A661M-2081 | |
---|---|
DigiKey Part Number | U77-A661M-2081-ND |
Manufacturer | |
Manufacturer Product Number | U77-A661M-2081 |
Description | CONN SFP+ CAGE 1X6 PRESS-FIT R/A |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 6) Connector Press-Fit Through Hole, Right Angle |
EDA/CAD Models | U77-A661M-2081 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 6) | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥50.44013 | ¥22,698.06 |