U77-A1639-2001 | |
---|---|
DigiKey Part Number | U77-A1639-2001-ND |
Manufacturer | |
Manufacturer Product Number | U77-A1639-2001 |
Description | CONN SFP+ CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77-A1639-2001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.52800 | ¥225.28 |
25 | ¥21.33880 | ¥533.47 |
50 | ¥20.84300 | ¥1,042.15 |
100 | ¥19.85050 | ¥1,985.05 |
250 | ¥17.36932 | ¥4,342.33 |
450 | ¥16.87316 | ¥7,592.92 |
950 | ¥14.39187 | ¥13,672.28 |
2,400 | ¥13.39929 | ¥32,158.30 |