RJE392881400 | |
---|---|
DigiKey Part Number | RJE392881400-ND |
Manufacturer | |
Manufacturer Product Number | RJE392881400 |
Description | RA, 8P8C, TWO PORT, WITH SHIELD, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJE392881400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥22.65900 | ¥226.59 |
25 | ¥21.46040 | ¥536.51 |
70 | ¥20.95957 | ¥1,467.17 |
140 | ¥19.96214 | ¥2,794.70 |
280 | ¥17.46664 | ¥4,890.66 |
490 | ¥16.96765 | ¥8,314.15 |
980 | ¥14.47238 | ¥14,182.93 |
2,450 | ¥13.47430 | ¥33,012.03 |