ND9-ACK2-50A | |
---|---|
DigiKey Part Number | 664-ND9-ACK2-50A-ND |
Manufacturer | |
Manufacturer Product Number | ND9-ACK2-50A |
Description | CABLE ASSY, WIRE TO WIRE SOLN, I |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 10p8c 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | - | |
Connector Type | Jack to Jack | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | - | |
Features | - | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.41000 | ¥160.41 |
10 | ¥123.75000 | ¥1,237.50 |
25 | ¥114.93320 | ¥2,873.33 |