ND9-ACK2-B0A | |
---|---|
DigiKey Part Number | 664-ND9-ACK2-B0A-ND |
Manufacturer | |
Manufacturer Product Number | ND9-ACK2-B0A |
Description | CABLE ASSY, WIRE TO WIRE SOLN, I |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 10p8c 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | - | |
Connector Type | Jack to Jack | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | - | |
Features | - | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.98000 | ¥205.98 |
10 | ¥159.11700 | ¥1,591.17 |
25 | ¥151.87600 | ¥3,796.90 |