MUSBK152M0 | |
---|---|
DigiKey Part Number | 664-MUSBK152M0-ND |
Manufacturer | |
Manufacturer Product Number | MUSBK152M0 |
Description | MUSB SERIES, RUGGED MICRO-AB USB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1.8A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Zinc, Die Cast | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.17000 | ¥99.17 |
10 | ¥87.87000 | ¥878.70 |
25 | ¥84.48880 | ¥2,112.22 |
60 | ¥81.10883 | ¥4,866.53 |
120 | ¥76.60292 | ¥9,192.35 |
300 | ¥69.84410 | ¥20,953.23 |
540 | ¥65.33804 | ¥35,282.54 |
1,020 | ¥59.93069 | ¥61,129.30 |