MUSBA511N5

DigiKey Part Number
MUSBA511N5-ND
Manufacturer
Manufacturer Product Number
MUSBA511N5
Description
CONN RCPT USB2.0 TYPEA 4POS PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Box
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange, Vertical
Termination
Solder
Features
Board Lock, Cover
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
-
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.89000¥84.89
10¥76.42500¥764.25
25¥71.99360¥1,799.84
50¥70.14940¥3,507.47
100¥68.30310¥6,830.31
250¥60.91872¥15,229.68
500¥57.22678¥28,613.39
1,000¥50.58110¥50,581.10