MSPEP6P28A0 | |
---|---|
DigiKey Part Number | 664-MSPEP6P28A0-ND |
Manufacturer | |
Manufacturer Product Number | MSPEP6P28A0 |
Description | SPE IP67 PLUG, PUSH PULL LOCK, I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 2P2C Single Pair Ethernet (SPE) Position Shielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Features | - | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | 1.762" (44.76mm) | |
Color | Black | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 4 A | |
Voltage Rating | 60VDC | |
Housing Material | Thermoplastic | |
Shield Material | Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.44000 | ¥120.44 |
10 | ¥104.37100 | ¥1,043.71 |
25 | ¥100.96080 | ¥2,524.02 |