L17D4K63038 | |
---|---|
DigiKey Part Number | L17D4K63038-ND |
Manufacturer | |
Manufacturer Product Number | L17D4K63038 |
Description | METAL D SUB DUST COVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 37 ~ 62 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.42000 | ¥21.42 |
10 | ¥18.65200 | ¥186.52 |
25 | ¥17.85600 | ¥446.40 |
50 | ¥17.45980 | ¥872.99 |
100 | ¥16.66580 | ¥1,666.58 |
250 | ¥15.07876 | ¥3,769.69 |
500 | ¥13.88844 | ¥6,944.22 |
1,000 | ¥11.90434 | ¥11,904.34 |
2,500 | ¥11.11075 | ¥27,776.88 |