GSB1C4111DYHR | |
---|---|
DigiKey Part Number | 664-GSB1C4111DYHRTR-ND - Tape & Reel (TR) 664-GSB1C4111DYHRCT-ND - Cut Tape (CT) 664-GSB1C4111DYHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB1C4111DYHR |
Description | USB2.0, TYPE C, TOP MOUNT, CENTE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.07500 | ¥60.75 |
25 | ¥5.82560 | ¥145.64 |
50 | ¥5.70260 | ¥285.13 |
100 | ¥5.45460 | ¥545.46 |
250 | ¥4.95872 | ¥1,239.68 |
500 | ¥4.46268 | ¥2,231.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥3.96684 | ¥4,760.21 |
2,400 | ¥3.59497 | ¥8,627.93 |
6,000 | ¥3.47100 | ¥20,826.00 |
8,400 | ¥3.29744 | ¥27,698.50 |
12,000 | ¥3.22306 | ¥38,676.72 |