G97R22322HR | |
---|---|
DigiKey Part Number | 664-G97R22322HRTR-ND - Tape & Reel (TR) 664-G97R22322HRCT-ND - Cut Tape (CT) 664-G97R22322HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97R22322HR |
Description | MCIO, R/A, 85OHM, 74 PIN, 30U", |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97R22322HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 37 | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.49000 | ¥61.49 |
10 | ¥55.57200 | ¥555.72 |
25 | ¥52.49680 | ¥1,312.42 |
50 | ¥51.21600 | ¥2,560.80 |
100 | ¥48.65460 | ¥4,865.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥43.53332 | ¥10,883.33 |
500 | ¥40.97268 | ¥20,486.34 |
750 | ¥38.41181 | ¥28,808.86 |
1,250 | ¥35.85103 | ¥44,813.79 |
1,750 | ¥35.08279 | ¥61,394.88 |