G97R22332HR | |
---|---|
DigiKey Part Number | 664-G97R22332HRTR-ND - Tape & Reel (TR) 664-G97R22332HRCT-ND - Cut Tape (CT) 664-G97R22332HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97R22332HR |
Description | MCIO, R/A, 85OHM, 74 PIN, 30U", |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97R22332HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 37 | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.20000 | ¥42.20 |
10 | ¥38.33200 | ¥383.32 |
25 | ¥36.30360 | ¥907.59 |
50 | ¥35.45980 | ¥1,772.99 |
100 | ¥33.77100 | ¥3,377.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥29.54972 | ¥7,387.43 |
500 | ¥28.70558 | ¥14,352.79 |
750 | ¥26.17275 | ¥19,629.56 |
1,250 | ¥24.48414 | ¥30,605.17 |
1,750 | ¥23.63987 | ¥41,369.77 |
2,500 | ¥22.79561 | ¥56,989.03 |