FS1-Z38-20Z6-60 | |
---|---|
DigiKey Part Number | FS1-Z38-20Z6-60TR-ND - Tape & Reel (TR) FS1-Z38-20Z6-60CT-ND - Cut Tape (CT) FS1-Z38-20Z6-60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1-Z38-20Z6-60 |
Description | CONN QSFP+ RCPT 38POS SLD RA SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FS1-Z38-20Z6-60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | QSFP+ | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.54000 | ¥58.54 |
10 | ¥52.95300 | ¥529.53 |
25 | ¥50.02720 | ¥1,250.68 |
50 | ¥48.80560 | ¥2,440.28 |
100 | ¥46.36570 | ¥4,636.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥41.48518 | ¥16,594.07 |
800 | ¥36.60465 | ¥29,283.72 |
1,200 | ¥34.16428 | ¥40,997.14 |
2,000 | ¥33.43221 | ¥66,864.42 |