FS1-R38-20A2-10 | |
---|---|
DigiKey Part Number | FS1-R38-20A2-10TR-ND - Tape & Reel (TR) FS1-R38-20A2-10CT-ND - Cut Tape (CT) FS1-R38-20A2-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1-R38-20A2-10 |
Description | CONN QSFP+ RCPT 38POS SLD RA SMD |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FS1-R38-20A2-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Style | Receptacle | |
Connector Type | QSFP+ | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
10 | ¥33.14300 | ¥331.43 |
25 | ¥31.39440 | ¥784.86 |
50 | ¥30.66360 | ¥1,533.18 |
100 | ¥29.20390 | ¥2,920.39 |
250 | ¥25.55352 | ¥6,388.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.82350 | ¥12,411.75 |
1,000 | ¥21.17292 | ¥21,172.92 |
1,500 | ¥20.44285 | ¥30,664.28 |
2,500 | ¥19.71276 | ¥49,281.90 |