FLTS32WR00 | |
---|---|
DigiKey Part Number | 664-FLTS32WR00TR-ND - Tape & Reel (TR) 664-FLTS32WR00CT-ND - Cut Tape (CT) 664-FLTS32WR00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FLTS32WR00 |
Description | FLT SERIES, SMD TERMINAL BLOCK - |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FLTS32WR00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.157" (4.00mm) | |
Mating Orientation | Horizontal with Board | |
Voltage | 250 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥5.88600 | ¥58.86 |
25 | ¥5.03760 | ¥125.94 |
50 | ¥4.53020 | ¥226.51 |
100 | ¥4.43490 | ¥443.49 |
250 | ¥3.77452 | ¥943.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.39701 | ¥2,717.61 |
1,600 | ¥2.83084 | ¥4,529.34 |
2,400 | ¥2.54778 | ¥6,114.67 |
5,600 | ¥2.51003 | ¥14,056.17 |
8,000 | ¥2.45341 | ¥19,627.28 |
20,000 | ¥2.40623 | ¥48,124.60 |