17E-1726-1 | |
---|---|
DigiKey Part Number | 17E-1726-1-ND |
Manufacturer | |
Manufacturer Product Number | 17E-1726-1 |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 17E-1726-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥30.77300 | ¥307.73 |
25 | ¥29.14440 | ¥728.61 |
50 | ¥28.46580 | ¥1,423.29 |
100 | ¥27.11090 | ¥2,711.09 |
250 | ¥23.72176 | ¥5,930.44 |
500 | ¥23.04406 | ¥11,522.03 |
1,000 | ¥19.65520 | ¥19,655.20 |
2,500 | ¥18.29968 | ¥45,749.20 |