17-200691 | |
---|---|
DigiKey Part Number | 626-1920-ND |
Manufacturer | |
Manufacturer Product Number | 17-200691 |
Description | CBL USB2.0 A PLUG-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to A Male (Circular Coupling) | |
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.92000 | ¥287.92 |
10 | ¥252.13100 | ¥2,521.31 |
25 | ¥241.24000 | ¥6,031.00 |
50 | ¥233.45900 | ¥11,672.95 |
100 | ¥225.67690 | ¥22,567.69 |
250 | ¥213.22536 | ¥53,306.34 |