17-200681 | |
---|---|
DigiKey Part Number | 626-1749-ND |
Manufacturer | |
Manufacturer Product Number | 17-200681 |
Description | CBL USB2.0 A PLUG-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to A Male (Circular Coupling) | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.27000 | ¥259.27 |
10 | ¥227.01800 | ¥2,270.18 |
25 | ¥217.20520 | ¥5,430.13 |
50 | ¥210.20060 | ¥10,510.03 |
100 | ¥203.19270 | ¥20,319.27 |
250 | ¥191.98232 | ¥47,995.58 |