17-101720 | |
---|---|
DigiKey Part Number | 626-2082-ND |
Manufacturer | |
Manufacturer Product Number | 17-101720 |
Description | CONN CAP FOR RJ45 CONNECTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJ45 Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 17-101720 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJ45 Connectors | |
Features | IP67, Metal Chain | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.06000 | ¥121.06 |
10 | ¥107.31900 | ¥1,073.19 |
25 | ¥103.19440 | ¥2,579.86 |
50 | ¥99.06800 | ¥4,953.40 |
100 | ¥93.56440 | ¥9,356.44 |
250 | ¥85.30836 | ¥21,327.09 |
500 | ¥79.80466 | ¥39,902.33 |
1,000 | ¥73.20015 | ¥73,200.15 |