165X02609X | |
---|---|
DigiKey Part Number | 626-1596-ND |
Manufacturer | |
Manufacturer Product Number | 165X02609X |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.93000 | ¥80.93 |
10 | ¥72.87200 | ¥728.72 |
25 | ¥68.64560 | ¥1,716.14 |
50 | ¥66.88760 | ¥3,344.38 |
100 | ¥65.12610 | ¥6,512.61 |
250 | ¥58.08576 | ¥14,521.44 |
500 | ¥54.56556 | ¥27,282.78 |
1,000 | ¥48.22885 | ¥48,228.85 |