163A50019X | |
---|---|
DigiKey Part Number | 626-1897-ND |
Manufacturer | |
Manufacturer Product Number | 163A50019X |
Description | CONN DSUB ADAPTER DB15F DB15M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 15 Pin Female | |
Convert From (Adapter End) | D-Sub, 15 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 7.5 A | |
Housing Color | Black | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.00000 | ¥133.00 |
10 | ¥115.29800 | ¥1,152.98 |
25 | ¥109.27920 | ¥2,731.98 |
50 | ¥107.69460 | ¥5,384.73 |
100 | ¥95.02520 | ¥9,502.52 |
250 | ¥88.69020 | ¥22,172.55 |
500 | ¥86.78962 | ¥43,394.81 |