163A50009X | |
---|---|
DigiKey Part Number | 626-1772-ND |
Manufacturer | |
Manufacturer Product Number | 163A50009X |
Description | CONN DSUB ADAPTER DB9F DB9M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 7.5 A | |
Housing Color | Black | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.02000 | ¥119.02 |
10 | ¥105.48300 | ¥1,054.83 |
25 | ¥101.42640 | ¥2,535.66 |
50 | ¥97.36780 | ¥4,868.39 |
100 | ¥91.95850 | ¥9,195.85 |
250 | ¥83.84444 | ¥20,961.11 |
500 | ¥78.43528 | ¥39,217.64 |
1,000 | ¥71.94401 | ¥71,944.01 |