132C15029X | |
---|---|
DigiKey Part Number | 626-2128-ND |
Manufacturer | |
Manufacturer Product Number | 132C15029X |
Description | CONN D-SUB SOCKET 26-28AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 26-28 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 26-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.31600 | ¥183.16 |
25 | ¥17.53600 | ¥438.40 |
50 | ¥17.14700 | ¥857.35 |
100 | ¥16.36790 | ¥1,636.79 |
300 | ¥14.80940 | ¥4,442.82 |
500 | ¥13.64010 | ¥6,820.05 |
1,000 | ¥11.69158 | ¥11,691.58 |
2,500 | ¥10.91214 | ¥27,280.35 |