132A13039X | |
---|---|
DigiKey Part Number | 626-2145-ND |
Manufacturer | |
Manufacturer Product Number | 132A13039X |
Description | CONTACT PIN FML R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket, Right Angle Gold Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket, Right Angle | |
Contact Form | - | |
Wire Gauge | - | |
Contact Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Gold | |
Termination Finish Thickness | Flash | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥24.37820 | ¥2,437.82 |
300 | ¥21.33100 | ¥6,399.30 |
500 | ¥20.72154 | ¥10,360.77 |
1,000 | ¥17.67423 | ¥17,674.23 |
2,500 | ¥16.45527 | ¥41,138.17 |
5,000 | ¥15.84583 | ¥79,229.15 |