131A10049X | |
---|---|
DigiKey Part Number | 131A10049X-ND |
Manufacturer | |
Manufacturer Product Number | 131A10049X |
Description | CONN D-SUB PIN 8-10AWG SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 8-10 AWG Solder Cup Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 8-10 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥17.73300 | ¥177.33 |
25 | ¥16.97800 | ¥424.45 |
50 | ¥16.60020 | ¥830.01 |
100 | ¥15.84570 | ¥1,584.57 |
250 | ¥14.33660 | ¥3,584.15 |
500 | ¥13.20482 | ¥6,602.41 |
1,000 | ¥11.31845 | ¥11,318.45 |
2,500 | ¥10.56388 | ¥26,409.70 |