HP-3-MDG | |
---|---|
DigiKey Part Number | 889-2814-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | HP-3-MDG |
Description | CONN POWER JACK POWER OUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Custom Connection Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Custom Connection | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 25A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Tabs | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cUL, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
10 | ¥26.99400 | ¥269.94 |
25 | ¥25.56520 | ¥639.13 |
50 | ¥24.97100 | ¥1,248.55 |
100 | ¥23.78220 | ¥2,378.22 |
300 | ¥20.93500 | ¥6,280.50 |