AMT0650002DB0000G | |
---|---|
DigiKey Part Number | 1818-AMT0650002DB0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0650002DB0000G |
Description | SCREW TERMINALBRACKET M5 6 PIN D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap M5 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Solder | |
Current Rating (Amps) | 90 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | Steel | |
Screw Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
5 | ¥4.45000 | ¥22.25 |
10 | ¥3.70300 | ¥37.03 |
25 | ¥3.48440 | ¥87.11 |
50 | ¥3.33640 | ¥166.82 |
100 | ¥2.96540 | ¥296.54 |
250 | ¥2.81696 | ¥704.24 |
500 | ¥2.66868 | ¥1,334.34 |
1,000 | ¥2.52041 | ¥2,520.41 |