AMT0650001TH0000G | |
---|---|
DigiKey Part Number | 1818-AMT0650001TH0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0650001TH0000G |
Description | SCREW TERMINALBRACKET M5 6 PIN D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap M5 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Solder | |
Current Rating (Amps) | 90 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
5 | ¥4.68000 | ¥23.40 |
10 | ¥3.90000 | ¥39.00 |
25 | ¥3.66480 | ¥91.62 |
50 | ¥3.50880 | ¥175.44 |
100 | ¥3.11890 | ¥311.89 |
250 | ¥2.96340 | ¥740.85 |
500 | ¥2.80726 | ¥1,403.63 |
1,000 | ¥2.65136 | ¥2,651.36 |