AMT0440020DB0000G | |
---|---|
DigiKey Part Number | 1818-AMT0440020DB0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0440020DB0000G |
Description | SCREW TERMINALBRACKETM4 4 PIN DI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Solder | |
Current Rating (Amps) | 40 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | Steel | |
Screw Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
5 | ¥2.89000 | ¥14.45 |
10 | ¥2.40500 | ¥24.05 |
25 | ¥2.26280 | ¥56.57 |
50 | ¥2.16580 | ¥108.29 |
100 | ¥1.92520 | ¥192.52 |
250 | ¥1.82916 | ¥457.29 |
500 | ¥1.73292 | ¥866.46 |
1,000 | ¥1.63671 | ¥1,636.71 |