YQD100N1000

DigiKey Part Number
235-1259-ND
Manufacturer
Amphenol Thermometrics
Manufacturer Product Number
YQD100N1000
Description
PTC RESET FUSE 265V 15MA RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 265V 15 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Thermometrics
Series
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
265V
Current - Hold (Ih) (Max)
15 mA
Current - Trip (It)
30 mA
Current - Max
200 mA
Resistance - 25°C (Typ)
1 kOhms
Operating Temperature
0°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia x 0.197" T (6.50mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.69000¥20.69
5¥17.27200¥86.36
10¥15.96700¥159.67
50¥13.29940¥664.97
100¥12.28880¥1,228.88
250¥11.06380¥2,765.95
500¥10.21444¥5,107.22
1,000¥9.42559¥9,425.59
5,000¥7.93797¥39,689.85
Manufacturers Standard Package