T5100-I | |
---|---|
DigiKey Part Number | 235-1727-ND |
Manufacturer | Amphenol Telaire |
Manufacturer Product Number | T5100-I |
Description | SENSOR CARBON DIOXIDE 4-20MA OUT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor 4 ~ 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±3% | |
Output | 4 ~ 20mA | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 18 VAC ~ 30VAC RMS, 18 VDC ~ 42 VDC | |
Current - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,296.86000 | ¥1,296.86 |
10 | ¥1,188.82700 | ¥11,888.27 |