T5100-GN-I | |
---|---|
DigiKey Part Number | 45-T5100-GN-I-ND |
Manufacturer | |
Manufacturer Product Number | T5100-GN-I |
Description | SENSOR CARB DIOXIDE 4MA-20MA OUT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor 4mA ~ 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±3% | |
Output | 4mA ~ 20mA | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 18VAC ~ 30VAC, 18VDC ~ 42VDC | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,330.19000 | ¥1,330.19 |
10 | ¥1,205.45600 | ¥12,054.56 |