SM-PWM-01C | |
---|---|
DigiKey Part Number | 235-1443-ND |
Manufacturer | Amphenol Telaire |
Manufacturer Product Number | SM-PWM-01C |
Description | DUST SENSOR |
Customer Reference | |
Detailed Description | Infrared (IR) Dust Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Output Type | PWM | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Mounting Type | User Defined | |
Operating Temperature | -10°C ~ 45°C | |
Package / Case | Module | |
Base Product Number |