NPA-700B-02WG | |
---|---|
DigiKey Part Number | 45-NPA-700B-02WGTR-ND - Tape & Reel (TR) 45-NPA-700B-02WGCT-ND - Cut Tape (CT) 45-NPA-700B-02WGDKR-ND - Digi-Reel® |
Manufacturer | Amphenol NovaSensor |
Manufacturer Product Number | NPA-700B-02WG |
Description | SENS 0.073PSIG 0.028 14BIT SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.07PSI (0.5kPa) Vented Gauge Male - 0.028” (0.72mm) Tube 14 b 14-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
EDA/CAD Models | NPA-700B-02WG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol NovaSensor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.07PSI (0.5kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1.5% | |
Voltage - Supply | -4.75V ~ -5.25V | |
Port Size | Male - 0.028” (0.72mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Dual Top Ports | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.78000 | ¥302.78 |
10 | ¥252.34500 | ¥2,523.45 |
25 | ¥223.50360 | ¥5,587.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥261.64650 | ¥26,164.65 |