NPA-700B-05WD | |
---|---|
DigiKey Part Number | 45-NPA-700B-05WDTR-ND - Tape & Reel (TR) 45-NPA-700B-05WDCT-ND - Cut Tape (CT) |
Manufacturer | Amphenol NovaSensor |
Manufacturer Product Number | NPA-700B-05WD |
Description | SENSOR 0.18PSID 0.12" 16BIT SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.18PSI (±1.25kPa) Differential Male - 0.12" (3mm) Tube, Dual 16 b 14-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
EDA/CAD Models | NPA-700B-05WD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol NovaSensor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.18PSI (±1.25kPa) | |
Output Type | I2C | |
Output | 16 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 3.1V ~ 5.25V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 0.87PSI (6kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Dual Top Ports | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.78000 | ¥302.78 |
10 | ¥252.34500 | ¥2,523.45 |
25 | ¥223.50360 | ¥5,587.59 |
100 | ¥216.29390 | ¥21,629.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥261.64648 | ¥104,658.59 |