MC65F103C | |
---|---|
DigiKey Part Number | 235-1059-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | MC65F103C |
Description | THERMISTOR NTC 10KOHM 3969K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.15°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 25 mW | |
Length - Lead Wire | 3.00" (76.20mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.68000 | ¥48.68 |
5 | ¥41.06400 | ¥205.32 |
10 | ¥38.15800 | ¥381.58 |
25 | ¥34.62760 | ¥865.69 |
50 | ¥32.17800 | ¥1,608.90 |
100 | ¥29.90310 | ¥2,990.31 |
500 | ¥25.22668 | ¥12,613.34 |
1,000 | ¥23.44661 | ¥23,446.61 |