JS8741C | |
---|---|
DigiKey Part Number | 235-1544-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | JS8741C |
Description | PIPE CLIP FLUID TEMP SENSOR 30KO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Pipe Sensor Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 120°C | |
Length - Lead Wire | - | |
Mounting Type | Clip On | |
Package / Case | Pipe Sensor Assembly | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.50000 | ¥44.50 |
5 | ¥37.51800 | ¥187.59 |
10 | ¥34.85900 | ¥348.59 |
25 | ¥31.63400 | ¥790.85 |
50 | ¥29.39760 | ¥1,469.88 |
100 | ¥27.94450 | ¥2,794.45 |