JI-F103WN-L301 | |
---|---|
DigiKey Part Number | 235-1512-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | JI-F103WN-L301 |
Description | THERM NTC 10KOHM 3969K PROBE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 105°C | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.78000 | ¥91.78 |
5 | ¥77.35000 | ¥386.75 |
10 | ¥71.88200 | ¥718.82 |
25 | ¥65.24280 | ¥1,631.07 |
50 | ¥63.21000 | ¥3,160.50 |