CL-40A | |
---|---|
DigiKey Part Number | 45-CL-40A-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | CL-40A |
Description | ICL 5 OHM 25% 6A 19.56MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±25% 6 A 0.770" (19.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 6 A | |
R @ Current | 110 mOhms | |
Diameter | 0.770" (19.56mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
5 | ¥12.54400 | ¥62.72 |
10 | ¥11.92100 | ¥119.21 |
50 | ¥9.62360 | ¥481.18 |
100 | ¥8.15890 | ¥815.89 |
250 | ¥7.94972 | ¥1,987.43 |
500 | ¥7.36616 | ¥3,683.08 |