AAS-AQS-UNO | |
---|---|
DigiKey Part Number | 235-1461-ND |
Manufacturer | Amphenol Telaire |
Manufacturer Product Number | AAS-AQS-UNO |
Description | AIR QUALITY BOARD DUST NDIR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SM-PWM-01C - Indoor Air Quality (IAQ) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Indoor Air Quality (IAQ) | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | Yes, MCU, 8-Bit | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | SM-PWM-01C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥425.06000 | ¥425.06 |