Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 7 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 10 A | |
R @ Current | 80 mOhms | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
5 | ¥15.17200 | ¥75.86 |
10 | ¥14.41600 | ¥144.16 |
50 | ¥11.63320 | ¥581.66 |
100 | ¥9.86330 | ¥986.33 |
300 | ¥9.61040 | ¥2,883.12 |
500 | ¥8.09290 | ¥4,046.45 |
1,000 | ¥7.20772 | ¥7,207.72 |
5,000 | ¥6.32257 | ¥31,612.85 |