Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 20 Ohms | |
Tolerance | - | |
Current - Steady State Max | 10 A | |
R @ Current | 100 mOhms | |
Diameter | 1.378" (35.00mm) | |
Lead Spacing | 0.748" (19.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.61000 | ¥92.61 |
25 | ¥76.09520 | ¥1,902.38 |
100 | ¥56.24370 | ¥5,624.37 |
1,000 | ¥44.66429 | ¥44,664.29 |