Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
R @ Current | 300 mOhms | |
Diameter | 0.315" (8.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
5 | ¥3.59600 | ¥17.98 |
10 | ¥3.48900 | ¥34.89 |
50 | ¥2.93400 | ¥146.70 |
100 | ¥2.43660 | ¥243.66 |
250 | ¥2.21492 | ¥553.73 |
500 | ¥1.94976 | ¥974.88 |