Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 50 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 6 A | |
R @ Current | 305 mOhms | |
Diameter | 1.181" (30.00mm) | |
Lead Spacing | 0.673" (17.10mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.60000 | ¥59.60 |
50 | ¥43.18360 | ¥2,159.18 |
100 | ¥35.98690 | ¥3,598.69 |
1,000 | ¥28.27539 | ¥28,275.39 |