Inrush Current Limiters (ICL)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | R @ 25°C | Tolerance | Current - Steady State Max | R @ Current | Diameter | Lead Spacing | Grade | Qualification | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,711 In Stock | 1 : ¥15.93000 Bulk | Bulk | Active | 60 Ohms | ±25% | 3 A | 410 mOhms | 0.866" (22.00mm) | 0.307" (7.80mm) | - | - | CSA | |||
2,450 In Stock | 1 : ¥15.93000 Bulk | Bulk | Active | 50 Ohms | ±20% | 4 A | 440 mOhms | 0.866" (22.00mm) | 0.307" (7.80mm) | - | - | CSA | |||
6,637 In Stock | 1 : ¥34.32000 Bulk | Bulk | Active | 50 Ohms | ±25% | 4 A | 360 mOhms | 0.906" (23.00mm) | 0.307" (7.80mm) | - | - | UL | |||
3,906 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | 50 Ohms | ±25% | 2 A | 440 mOhms | 0.394" (10.00mm) | 0.197" (5.00mm) | - | - | CSA | |||
808 In Stock | 1 : ¥47.86000 Bulk | Bulk | Active | 50 Ohms | ±25% | 6 A | 330 mOhms | 1.220" (31.00mm) | 0.307" (7.80mm) | - | - | - | |||
118 In Stock | 1 : ¥49.09000 Bulk | Bulk | Active | 50 Ohms | ±25% | 6 A | 330 mOhms | 1.220" (31.00mm) | 0.307" (7.80mm) | - | - | - | |||
45 In Stock | 1 : ¥59.60000 Bulk | Bulk | Active | 10 Ohms | ±25% | 15 A | 25 mOhms | 1.181" (30.00mm) | 0.673" (17.10mm) | - | - | UL | |||
0 In Stock Check Lead Time | 1 : ¥130.86000 Bulk | Bulk | Active | 10 Ohms | ±25% | 18 A | 46 mOhms | 1.417" (36.00mm) | 0.748" (19.00mm) | - | - | - | |||
21 In Stock | 1 : ¥59.60000 Bulk | Bulk | Active | 20 Ohms | ±25% | 10 A | 56 mOhms | 1.142" (29.00mm) | 0.673" (17.10mm) | - | - | - |